Staubli – Fluid Connectors Body In Polyamide, Polyamide Resin Safety Quick Connect Coupling, 13mm
- RS Stock No.:
- 253-7576
- Mfr. Part No.:
- ERS 06.1813
- Brand:
- Staubli – Fluid Connectors
Get a bulk buy discount
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
Kr. 466,98
(exc. VAT)
Kr. 583,72
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 32 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | Kr. 466,98 | - |
| 5 - 9 | Kr. 452,45 | 3% |
| 10 + | Kr. 438,04 | 6% |
*price indicative
- RS Stock No.:
- 253-7576
- Mfr. Part No.:
- ERS 06.1813
- Brand:
- Staubli – Fluid Connectors
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
| Brand | Staubli – Fluid Connectors | |
| Product Type | Safety Quick Connect Coupling | |
| Series | ERS | |
| Hose Barb Connection | 13mm | |
| Material | Body In Polyamide, Polyamide Resin | |
| Maximum Operating Pressure | 12 bar | |
| Standards/Approvals | ISO 4414, ISO 6150 series C | |
| Finish | Non-Scratch | |
| Select all | ||
|---|---|---|
Brand Staubli – Fluid Connectors | ||
Product Type Safety Quick Connect Coupling | ||
Series ERS | ||
Hose Barb Connection 13mm | ||
Material Body In Polyamide, Polyamide Resin | ||
Maximum Operating Pressure 12 bar | ||
Standards/Approvals ISO 4414, ISO 6150 series C | ||
Finish Non-Scratch | ||
RoHS Status: Exempted
- COO (Country of Origin):
- FR

Flexible pipe connectors
Collar fitting.
Standard: ISO 4414
Related links
- Staubli – Fluid Connectors Body In Polyamide 10mm
- Staubli – Fluid Connectors Body In Polyamide 1/4 in Male G
- Staubli – Fluid Connectors Polyamide Resin 3/8 in Male G
- Staubli – Fluid Connectors Body In Polyamide Safety Quick Connect Coupling, 8mm
- Staubli – Fluid Connectors Body In Polyamide Safety Quick Connect Coupling, 3/8 in Female G
- Staubli – Fluid Connectors Polyamide Safety Quick Connect Coupling, 1/4 in Female G 08mm
- Staubli – Fluid Connectors Polyamide Safety Quick Connect Coupling, 1/2 in Male G 0.5in
- Staubli – Fluid Connectors Stainless Steel Safety Quick Connect Coupling Female 13mm