SAM Stainless Steel Safety Quick Connect Coupling, 1/4 in Female US Female Threaded Safety Quick Coupler
- RS Stock No.:
- 262-5931
- Mfr. Part No.:
- 19092S
- Brand:
- SAM
Subtotal (1 unit)*
Kr. 299,89
(exc. VAT)
Kr. 374,86
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 299,89 |
*price indicative
- RS Stock No.:
- 262-5931
- Mfr. Part No.:
- 19092S
- Brand:
- SAM
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
| Brand | SAM | |
| Product Type | Safety Quick Connect Coupling | |
| Thread Standard | US | |
| Thread Size | 1/4 in | |
| Series | 1908/1909 | |
| Sub Type | Female Threaded Safety Quick Coupler | |
| Material | Stainless Steel | |
| Thread Gender | Female | |
| Standards/Approvals | NF ISO 6150B, Safety Standard | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Safety Quick Connect Coupling | ||
Thread Standard US | ||
Thread Size 1/4 in | ||
Series 1908/1909 | ||
Sub Type Female Threaded Safety Quick Coupler | ||
Material Stainless Steel | ||
Thread Gender Female | ||
Standards/Approvals NF ISO 6150B, Safety Standard | ||
RoHS Status: Exempted
- COO (Country of Origin):
- FR
The Vallorbe quick connector safety couplings are made of anti-scratch composite fitted with an uncoupling safety (Safety Standard). They have optimum abrasion, impact, crushing and vibration resistance ensuring a longer service lifetime. The air passes w
US Standard type profile
Related links
- PREVOST Stainless Steel Safety Quick Connect Coupling, Hose Barb 9mm Hose Tail Coupler
- PREVOST Stainless Steel Safety Quick Connect Coupling, Hose Barb 16mm Hose Tail Coupler
- SAM Anti Scratch Composite Safety Quick Connect Coupling, 3/8 in Male US HGV Male Threaded Safety Quick Coupler
- SAM Anti Scratch Composite Safety Quick Connect Coupling, 3/8 in Male US Male Threaded Safety Quick Coupler
- SAM Anti Scratch Composite Safety Quick Connect Coupling, 3/8 in Female US HGV Female Threaded Safety Quick Coupler 3/8
- PREVOST Stainless Steel Safety Quick Connect Coupling, Hose Barb 10mm Hose Tail Coupler
- SAM Anti Scratch Composite Safety Quick Connect Coupling, 3/8 in Female US Female Threaded Safety Quick Coupler 3/8 in
- SAM Anti Scratch Composite Safety Quick Connect Coupling, 6 mm US Splined Safety Quick Coupler 7 Mm