SMC Brass Pneumatic Quick Connect Coupling, 1/8 in Male R 8mm Straight Plug
- RS Stock No.:
- 268-9707
- Mfr. Part No.:
- KK3P-08H
- Brand:
- SMC
Subtotal (1 bag of 5 units)*
Kr. 275,70
(exc. VAT)
Kr. 344,62
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 1 unit(s) ready to ship
- Plus 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | Kr. 275,70 | Kr. 55,14 |
*price indicative
- RS Stock No.:
- 268-9707
- Mfr. Part No.:
- KK3P-08H
- Brand:
- SMC
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
| Brand | SMC | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Thread Standard | R | |
| Thread Size | 1/8 in | |
| Series | KK | |
| Sub Type | Straight Plug | |
| Hose Barb Connection | 8mm | |
| Material | Brass | |
| Thread Gender | Male | |
| Maximum Operating Pressure | 1 Mpa | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Quick Connect Coupling | ||
Thread Standard R | ||
Thread Size 1/8 in | ||
Series KK | ||
Sub Type Straight Plug | ||
Hose Barb Connection 8mm | ||
Material Brass | ||
Thread Gender Male | ||
Maximum Operating Pressure 1 Mpa | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The SMC KK Pneumatic Quick Connect Coupler employs a unique connection method with a slim body design and large effective area are achieved with a construction that does not use steel balls or valve springs and therefore does not restrict the flow path. Together with a reduction of the body size, pressing parts and resin parts are used to achieve an overall weight reduction.
Reliable sealing
check valve end configuration facilitates a rectifying effect
Related links
- SMC Brass Pneumatic Quick Connect Coupling, Tube Male 8mm
- SMC Brass Pneumatic Quick Connect Coupling, M12 4mm
- SMC Brass Pneumatic Quick Connect Coupling, Tube Male 10mm
- SMC Brass Pneumatic Quick Connect Coupling, Tube Female 8mm
- SMC Brass Pneumatic Quick Connect Coupling, 1/4 in R Male 0.25in Plug Socket
- SMC Brass Pneumatic Quick Connect Coupling, 1/4 in R Female Rc 0.25in Plug Socket
- SMC Brass Pneumatic Quick Connect Coupling, M14 Male 6mm
- SMC Brass Pneumatic Quick Connect Coupling, Tube Female 12mm