SMC Brass Pneumatic Quick Connect Coupling, M5 Female, Male 6mm
- RS Stock No.:
- 281-0790
- Mfr. Part No.:
- KK2P-06E
- Brand:
- SMC
Subtotal (1 bag of 5 units)*
Kr. 331,76
(exc. VAT)
Kr. 414,70
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | Kr. 331,76 | Kr. 66,352 |
*price indicative
- RS Stock No.:
- 281-0790
- Mfr. Part No.:
- KK2P-06E
- Brand:
- SMC
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
| Brand | SMC | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Thread Size | M5 | |
| Series | KK | |
| Hose Barb Connection | 6mm | |
| Material | Brass | |
| Thread Gender | Female, Male | |
| Maximum Operating Pressure | 10 bar | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Quick Connect Coupling | ||
Thread Size M5 | ||
Series KK | ||
Hose Barb Connection 6mm | ||
Material Brass | ||
Thread Gender Female, Male | ||
Maximum Operating Pressure 10 bar | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The SMC S coupler is made of stainless steel 304 and can operate at temperatures ranging from 5 to 150°C.
Seal material special FKM
With sleeve lock
Related links
- SMC Brass Pneumatic Quick Connect Coupling, M14 Male 6mm
- SMC Brass Pneumatic Quick Connect Coupling, M5 3.2mm
- SMC Brass Pneumatic Quick Connect Coupling Female 4mm
- SMC Brass Pneumatic Quick Connect Coupling, Tube Male 6mm
- SMC Brass Pneumatic Quick Connect Coupling, M5 JIS 3.2mm
- RS PRO Brass Pneumatic Quick Connect Coupling Male 6mm
- RS PRO Steel Brass Pneumatic Quick Connect Coupling Male 6mm
- RS PRO Brass Pneumatic Quick Connect Coupling Male 6mm Single Shut Off (One Side Is with Valve)