Legris Nickel Plated Brass Pneumatic Quick Connect Coupling

Subtotal (1 box of 10 units)*

Kr. 1 041,99

(exc. VAT)

Kr. 1 302,49

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +Kr. 1 041,99Kr. 104,199

*price indicative

RS Stock No.:
281-3317
Mfr. Part No.:
0195 13 00
Brand:
Legris
Find similar products by selecting one or more attributes.
Select all

Brand

Legris

Product Type

Pneumatic Quick Connect Coupling

Material

Nickel Plated Brass

Finish

Nickel

RoHS Status: Exempted

COO (Country of Origin):
FR
The Legris Coupler is a metal quick acting coupler. In order to fulfil the requirements of the widest range of industrial applications, Parker Legris offers a range of metal couplers compatible with a large selection of fluids. Simple to install, with or without shut off valves, these couplers offer a high flow rate capability. The coupler has sliding sleeve for automatic connection and disconnection.

Easy to use

Extremely compact

Wide variety of male probes

100 percent leak tested in production

Excellent shock and impact resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy