Legris Nickel Plated Brass Pneumatic Quick Connect Coupling, Male/Female RG 23mm
- RS Stock No.:
- 283-1248
- Mfr. Part No.:
- 18KATF06MPN
- Brand:
- Legris
Subtotal (1 unit)*
Kr. 337,33
(exc. VAT)
Kr. 421,66
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 337,33 |
*price indicative
- RS Stock No.:
- 283-1248
- Mfr. Part No.:
- 18KATF06MPN
- Brand:
- Legris
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
| Brand | Legris | |
| Thread Standard | RG | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Series | 18 | |
| Hose Barb Connection | 23mm | |
| Material | Nickel Plated Brass | |
| Thread Gender | Male/Female | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Pressure | 35 bar | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | ISO 6150 C | |
| Finish | Nickel | |
| Select all | ||
|---|---|---|
Brand Legris | ||
Thread Standard RG | ||
Product Type Pneumatic Quick Connect Coupling | ||
Series 18 | ||
Hose Barb Connection 23mm | ||
Material Nickel Plated Brass | ||
Thread Gender Male/Female | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Pressure 35 bar | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals ISO 6150 C | ||
Finish Nickel | ||
- COO (Country of Origin):
- DE
The Legris Quick Coupling Series 18 is a robust industrial coupling. This coupling system is developed for single hand operation. The UltraFlo valve guarantees optimum flow and low pressure drop and the steel sleeve counters oscillating forces. The high insertion depth is guaranteed by an optimized plug guide.
Easy and fast connection
Compliance to ISO 6150 C standard
Related links
- Legris Nickel Plated Brass Pneumatic Quick Connect Coupling, Male/Female RG 23mm Single Shut-Off
- Legris Nickel Plated Brass Pneumatic Quick Connect Coupling, Male/Female RG
- Legris Nickel Plated Brass Pneumatic Quick Connect Coupling, Male/Female 23mm
- Legris Nickel Plated Brass Pneumatic Quick Connect Coupling Male 23mm
- Legris Nickel Plated Brass Pneumatic Quick Connect Coupling, 1/4 in Male/Female 23mm
- Legris Nickel Plated Brass Pneumatic Quick Connect Coupling, 1/8 in Male/Female 23mm
- Legris Nickel Plated Brass Pneumatic Quick Connect Coupling, 1/2 in Male/Female 23mm
- Legris Nickel Plated Brass Pneumatic Quick Connect Coupling Female ISO 23mm