Legris Nickel Plated Steel Pneumatic Quick Connect Coupling, Male/Female 12mm
- RS Stock No.:
- 283-1267
- Mfr. Part No.:
- 18SFTF08SXN
- Brand:
- Legris
Subtotal (1 unit)*
Kr. 64,59
(exc. VAT)
Kr. 80,74
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 40 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 64,59 |
*price indicative
- RS Stock No.:
- 283-1267
- Mfr. Part No.:
- 18SFTF08SXN
- Brand:
- Legris
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
| Brand | Legris | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Series | 18 | |
| Hose Barb Connection | 12mm | |
| Material | Nickel Plated Steel | |
| Thread Gender | Male/Female | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 100°C | |
| Maximum Operating Pressure | 35 bar | |
| Finish | Nickel | |
| Standards/Approvals | ISO 6150 C | |
| Select all | ||
|---|---|---|
Brand Legris | ||
Product Type Pneumatic Quick Connect Coupling | ||
Series 18 | ||
Hose Barb Connection 12mm | ||
Material Nickel Plated Steel | ||
Thread Gender Male/Female | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 100°C | ||
Maximum Operating Pressure 35 bar | ||
Finish Nickel | ||
Standards/Approvals ISO 6150 C | ||
- COO (Country of Origin):
- DE
The Legris Quick Coupling Series 18 is a robust industrial coupling. This coupling system is developed for single hand operation. The UltraFlo valve guarantees optimum flow and low pressure drop and the steel sleeve counters oscillating forces. The high insertion depth is guaranteed by an optimized plug guide.
Easy and fast connection
Compliance to ISO 6150 C standard
Related links
- Legris Nickel Plated Steel Pneumatic Quick Connect Coupling, Male/Female 12mm
- Legris Nickel Plated Steel Pneumatic Quick Connect Coupling, 1/8 in Male/Female 12mm
- Legris Nickel Plated Steel Pneumatic Quick Connect Coupling, Male/Female 14mm
- Legris Nickel Plated Steel Pneumatic Quick Connect Coupling, Male/Female 21mm
- Legris Nickel Plated Steel Pneumatic Quick Connect Coupling Female 16mm Self-Venting System
- Legris Nickel Plated Steel Pneumatic Quick Connect Coupling, Male/Female ISO 6150 B 14mm
- Legris Nickel Plated Steel Pneumatic Quick Connect Coupling, Male/Female 15mm Self-Venting System
- Legris Nickel Plated Steel Pneumatic Quick Connect Coupling, Male/Female ISO 6150 B and US MIL-SPEC 4109 16mm