Legris Nickel Plated Brass Pneumatic Quick Connect Coupling, 1/8 in Male/Female 0.13in
- RS Stock No.:
- 283-1290
- Mfr. Part No.:
- 20SFIW10MXN
- Brand:
- Legris
Subtotal (1 unit)*
Kr. 65,64
(exc. VAT)
Kr. 82,05
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 65,64 |
*price indicative
- RS Stock No.:
- 283-1290
- Mfr. Part No.:
- 20SFIW10MXN
- Brand:
- Legris
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
| Brand | Legris | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Thread Size | 1/8 in | |
| Series | 20 | |
| Hose Barb Connection | 0.13in | |
| Material | Nickel Plated Brass | |
| Thread Gender | Male/Female | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Pressure | 35 bar | |
| Maximum Operating Temperature | 100°C | |
| Finish | Blank, Nickel Plated | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Legris | ||
Product Type Pneumatic Quick Connect Coupling | ||
Thread Size 1/8 in | ||
Series 20 | ||
Hose Barb Connection 0.13in | ||
Material Nickel Plated Brass | ||
Thread Gender Male/Female | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Pressure 35 bar | ||
Maximum Operating Temperature 100°C | ||
Finish Blank, Nickel Plated | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Legris Quick Coupling from Series 20 is a mini industrial coupling with internationally used profile. Its especially suitable for use in medical technology and chemistry or pharmacy. This coupling system is developed for single hand operation. This series has a high flow rate despite its small dimensions, it can be used in various applications and a variety of different media.
Easy and fast connection
Lower connection and disconnection force
Related links
- Legris Nickel Plated Brass Pneumatic Quick Connect Coupling, 1/8 in Male/Female
- Legris Nickel Plated Brass Pneumatic Quick Connect Coupling, 1/8 in Male
- Legris Nickel Plated Brass Pneumatic Quick Connect Coupling, 1/2 in Male 30mm
- Legris Nickel Plated Brass Pneumatic Quick Connect Coupling, 1/4 in Male/Female
- Legris Nickel Plated Brass Pneumatic Quick Connect Coupling Male
- Legris Nickel Plated Brass Pneumatic Quick Connect Coupling, 1/4 in Female 25mm
- Legris Nickel Plated Brass Pneumatic Quick Connect Coupling, 1/4 in Female 23mm
- Legris Nickel Plated Brass Pneumatic Quick Connect Coupling, 1/4 in Female