Legris Brass Pneumatic Quick Connect Coupling, Male/Female
- RS Stock No.:
- 283-1371
- Mfr. Part No.:
- 23KATF06MPN
- Brand:
- Legris
Subtotal (1 unit)*
Kr. 304,39
(exc. VAT)
Kr. 380,49
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Limited stock
- 11 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 304,39 |
*price indicative
- RS Stock No.:
- 283-1371
- Mfr. Part No.:
- 23KATF06MPN
- Brand:
- Legris
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
| Brand | Legris | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Series | 23 | |
| Material | Brass | |
| Thread Gender | Male/Female | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Pressure | 35 bar | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | ISO 6150 B, US Mil. Spec. 4109 | |
| Finish | Nickel Plated | |
| Select all | ||
|---|---|---|
Brand Legris | ||
Product Type Pneumatic Quick Connect Coupling | ||
Series 23 | ||
Material Brass | ||
Thread Gender Male/Female | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Pressure 35 bar | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals ISO 6150 B, US Mil. Spec. 4109 | ||
Finish Nickel Plated | ||
- COO (Country of Origin):
- DE
The Legris Quick Coupling Series 23 is an industrial coupling which is especially suitable for use with gaseous media in industry. This coupling system is developed for single hand operation. The UltraFlo valve guarantees optimum flow and low pressure drop. The steel sleeve counters oscillating forces and the high insertion depth is guaranteed by an optimized plug guide.
Compliance to ISO 6150 B
Easy and fast connection
Related links
- Legris Brass Pneumatic Quick Connect Coupling, Male/Female 19mm
- Legris Brass Pneumatic Quick Connect Coupling, Male/Female 16mm
- Legris Brass Pneumatic Quick Connect Coupling, Male/Female 13mm
- Legris Brass Pneumatic Quick Connect Coupling, 1/4 in Male/Female 25mm
- Legris Nickel Plated Brass Pneumatic Quick Connect Coupling, Male/Female 23mm
- Legris Nickel Plated Brass Pneumatic Quick Connect Coupling, Male/Female 9mm Plug
- Legris Brass Pneumatic Quick Connect Coupling, 1/8 in Male/Female Single Shut-Off
- Legris Brass Pneumatic Quick Connect Coupling, 1/2 in Male/Female 25mm