Legris Anodised Aluminium, Nickel Plated Brass Pneumatic Quick Connect Coupling, 1/8 in Male/Female Self-Venting Push

Subtotal (1 unit)*

Kr. 422,71

(exc. VAT)

Kr. 528,39

(inc. VAT)

Add to Basket
Select or type quantity
Limited stock
  • Plus 5 left, shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 422,71

*price indicative

RS Stock No.:
283-1411
Mfr. Part No.:
24KPTF10APX
Brand:
Legris
Find similar products by selecting one or more attributes.
Select all

Brand

Legris

Product Type

Pneumatic Quick Connect Coupling

Thread Size

1/8 in

Series

24

Sub Type

Self-Venting Push Button Technology

Material

Anodised Aluminium, Nickel Plated Brass

Thread Gender

Male/Female

Minimum Operating Temperature

-20°C

Maximum Operating Pressure

12 bar

Maximum Operating Temperature

100°C

Finish

Nickel Plated, Anodised

Standards/Approvals

DIN EN 983, ISO4414, ISO 6150 B

COO (Country of Origin):
TR
The Legris Safety Quick Coupling Series KP is a safety coupling with pushing button integrating self venting system according to ISO 6150 B, ISO 6150 C and EURO. The self venting takes place during disconnection in 2 steps, no risk of pressurized hoses being tossed around. When the pushing button is pressed one time, the plug is released yet remains locked in. The coupling valve closes and the air is vented from the air line at the same time.

No whiplash effect

Easy to connect and disconnect

Compliance to ISO 4414 standard

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy