Legris Nickel Plated Brass Pneumatic Quick Connect Coupling, 1/2 in Male/Female 31mm
- RS Stock No.:
- 283-1486
- Mfr. Part No.:
- 26KEAW21MPN
- Brand:
- Legris
Subtotal (1 unit)*
Kr. 398,06
(exc. VAT)
Kr. 497,58
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 20 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 398,06 |
*price indicative
- RS Stock No.:
- 283-1486
- Mfr. Part No.:
- 26KEAW21MPN
- Brand:
- Legris
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
| Brand | Legris | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Thread Size | 1/2 in | |
| Series | 26 | |
| Hose Barb Connection | 31mm | |
| Material | Nickel Plated Brass | |
| Thread Gender | Male/Female | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Maximum Operating Pressure | 12 bar | |
| Standards/Approvals | ISO 4414 | |
| Finish | Steel Zinc Plated, Brass Nickel Plated | |
| Select all | ||
|---|---|---|
Brand Legris | ||
Product Type Pneumatic Quick Connect Coupling | ||
Thread Size 1/2 in | ||
Series 26 | ||
Hose Barb Connection 31mm | ||
Material Nickel Plated Brass | ||
Thread Gender Male/Female | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Maximum Operating Pressure 12 bar | ||
Standards/Approvals ISO 4414 | ||
Finish Steel Zinc Plated, Brass Nickel Plated | ||
- COO (Country of Origin):
- DE
The Legris Safety Quick Coupling from Series 26 is a safety coupling with a self venting system. The self venting takes place during disconnection which offers no risk of pressurized hoses being tossed around. When the sleeve is pulled back, the plug is released yet remains locked in. The coupling valve closes and the air is vented from the air line at the same time.
No whiplash effect
Compliance to ISO 4414
No scratching of the working surfaces
Related links
- Legris Nickel Plated Brass Pneumatic Quick Connect Coupling, 1/4 in Male/Female 31mm
- Legris Nickel Plated Brass Pneumatic Quick Connect Coupling, 1/8 in Male/Female
- Legris Nickel Plated Brass Pneumatic Quick Connect Coupling, 1/8 in Male
- Legris Nickel Plated Brass Pneumatic Quick Connect Coupling, 1/2 in Male 30mm
- Legris Nickel Plated Brass Pneumatic Quick Connect Coupling, 1/4 in Male/Female
- Legris Nickel Plated Brass Pneumatic Quick Connect Coupling Male
- Legris Nickel Plated Brass Pneumatic Quick Connect Coupling, 1/4 in Female 25mm
- Legris Nickel Plated Brass Pneumatic Quick Connect Coupling, 1/4 in Female 23mm