Legris Nickel Plated Brass Pneumatic Quick Connect Coupling, 1/2 in Male/Female 27mm
- RS Stock No.:
- 283-1506
- Mfr. Part No.:
- 27KBAK21BPN
- Brand:
- Legris
Subtotal (1 unit)*
Kr. 921,69
(exc. VAT)
Kr. 1 152,11
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 24 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 921,69 |
*price indicative
- RS Stock No.:
- 283-1506
- Mfr. Part No.:
- 27KBAK21BPN
- Brand:
- Legris
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
| Brand | Legris | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Thread Size | 1/2 in | |
| Series | 27 | |
| Hose Barb Connection | 27mm | |
| Material | Nickel Plated Brass | |
| Thread Gender | Male/Female | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 100°C | |
| Maximum Operating Pressure | 35 bar | |
| Standards/Approvals | No | |
| Finish | Nickel | |
| Select all | ||
|---|---|---|
Brand Legris | ||
Product Type Pneumatic Quick Connect Coupling | ||
Thread Size 1/2 in | ||
Series 27 | ||
Hose Barb Connection 27mm | ||
Material Nickel Plated Brass | ||
Thread Gender Male/Female | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 100°C | ||
Maximum Operating Pressure 35 bar | ||
Standards/Approvals No | ||
Finish Nickel | ||
- COO (Country of Origin):
- DE
The Legris Quick Coupling is an universal industrial coupling with standard European profile for use with large pneumatic consumer. This coupling system has single hand operation withUltraFlo valve for optimum flow and low pressure drop.
Extremely high flow
Long service life
Higher working pressure
Easy and fast connection
Related links
- Legris Nickel Plated Brass Pneumatic Quick Connect Coupling, 1/2 in Male/Female 27mm
- Legris Nickel Plated Brass Pneumatic Quick Connect Coupling, Male/Female 27mm
- Legris Nickel Plated Brass Pneumatic Quick Connect Coupling Female 27mm
- Legris Nickel Plated Brass Pneumatic Quick Connect Coupling, 3/8 in Female 27mm
- Legris Nickel Plated Brass Pneumatic Quick Connect Coupling, 3/4 in Female 27mm
- Legris Nickel Plated Brass Pneumatic Quick Connect Coupling, 1/2 in Male/Female RG 27mm
- Legris Nickel Plated Brass Pneumatic Quick Connect Coupling, 3/4 in Male 27mm
- Legris Nickel Plated Brass Pneumatic Quick Connect Coupling, 1/8 in Male/Female