Legris Nickel Plated Brass Pneumatic Quick Connect Coupling, 3/8 in Male
- RS Stock No.:
- 283-1513
- Mfr. Part No.:
- 27SBAW17MPN
- Brand:
- Legris
Subtotal (1 unit)*
Kr. 664,96
(exc. VAT)
Kr. 831,20
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 664,96 |
*price indicative
- RS Stock No.:
- 283-1513
- Mfr. Part No.:
- 27SBAW17MPN
- Brand:
- Legris
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
| Brand | Legris | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Thread Size | 3/8 in | |
| Series | 27 | |
| Material | Nickel Plated Brass | |
| Thread Gender | Male | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 100°C | |
| Maximum Operating Pressure | 35 bar | |
| Finish | Nickel | |
| Standards/Approvals | RoHS, ATEX | |
| Select all | ||
|---|---|---|
Brand Legris | ||
Product Type Pneumatic Quick Connect Coupling | ||
Thread Size 3/8 in | ||
Series 27 | ||
Material Nickel Plated Brass | ||
Thread Gender Male | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 100°C | ||
Maximum Operating Pressure 35 bar | ||
Finish Nickel | ||
Standards/Approvals RoHS, ATEX | ||
- COO (Country of Origin):
- DE
The Legris Quick Coupling is an universal industrial coupling with standard European profile for use with large pneumatic consumer. This coupling system has single hand operation withUltraFlo valve for optimum flow and low pressure drop.
Extremely high flow
Long service life
Higher working pressure
Easy and fast connection
Related links
- Legris Nickel Plated Brass Pneumatic Quick Connect Coupling, 3/8 in Male/Female
- Legris Nickel Plated Brass Pneumatic Quick Connect Coupling, 3/8 in Male 25mm
- Legris Nickel Plated Brass Pneumatic Quick Connect Coupling, 3/8 in Male 23mm
- Legris Nickel Plated Brass Pneumatic Quick Connect Coupling, 3/8 in Male
- Legris Nickel Plated Brass Pneumatic Quick Connect Coupling Female 27mm
- Legris Nickel Plated Brass Pneumatic Quick Connect Coupling, 3/8 in Male/Female 23mm
- Legris Nickel Plated Brass Pneumatic Quick Connect Coupling, 3/8 in Male/Female ISO B Profile 23mm
- Legris Nickel Plated Brass Pneumatic Quick Connect Coupling, 3/8 in Male 16mm Low Pressure Connector