Festo Pneumatic Quick Connect Coupling, 6mm

Subtotal (1 pack of 10 units)*

Kr. 459,89

(exc. VAT)

Kr. 574,86

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 470 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +Kr. 45,989Kr. 459,89

*price indicative

RS Stock No.:
289-0913
Mfr. Part No.:
KSV-PK-4
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Pneumatic Quick Connect Coupling

Series

KSV Terminal Plug

Hose Barb Connection

6mm

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

60°C

Standards/Approvals

VDMA24364-B1/B2-L, ISO 8573-1:2010 (7:-:-), RoHS

Model Number

7216

COO (Country of Origin):
DE
The Festo Terminal plug is a versatile product suitable for various applications. With a nominal size of 3.4 mm, it offers reliable performance and high quality standards.

Suitable for compressed air

Lubricated operation possible

Low corrosion stress with CRC 1 classification

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy