Legris Reinforced Polymer Pneumatic Quick Connect Coupling, 1/4 in Female G Female Body BSP Parallel

Get a bulk buy discount

Add 5 more to save Kr. 33,85

View bulk pricing options

Subtotal (1 unit)*

Kr. 245,75

(exc. VAT)

Kr. 307,19

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 44 unit(s) ready to ship
  • Plus 88 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4Kr. 245,75-
5 - 9Kr. 238,98Kr. 33,85
10 +Kr. 232,46Kr. 132,90

*price indicative

RS Stock No.:
431-7100
Mfr. Part No.:
9414U06 13
Brand:
Legris
Find similar products by selecting one or more attributes.
Select all

Brand

Legris

Thread Standard

G

Product Type

Pneumatic Quick Connect Coupling

Thread Size

1/4 in

Series

9414U

Sub Type

Female Body BSP Parallel

Material

Reinforced Polymer

Thread Gender

Female

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

60°C

Maximum Operating Pressure

16 bar

Standards/Approvals

ISO B

COO (Country of Origin):
FR

Series 23 Self Venting 'Safety' C9000 Types


Complies with the requirement of ISO 4414 and EN983 safety standards

Simple on hand operation, yet specifically designed to eliminate accidental disconnection

Very fast vent time - under 1 second

Very high flow and low pressure drop characteristics

Lightweight and robust high impact glass reinforced polymer (Nylon 6.6 + 20%, Glass fibre), resistance to shocks and scratching

Interchangeable with CEJN 430 and Rectus 30

Suitable for use with Series 25KE self-venting safety type metal body

Series 23 Self Venting 'Safety' C9000 Types


Two-stage disconnection, rotation in direction of arrow 1 closes upstream passage and vents downstream to atmosphere, rotation in direction of arrow 2 disconnects plug from body

Standards

ISO 4414; EN983

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy