RS PRO Steel Pneumatic Quick Connect Coupling, 1/8 in Female G
- RS Stock No.:
- 667-1683
- Brand:
- RS PRO
Get a bulk buy discount
Add 25 more to save 3%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
Kr. 232,02
(exc. VAT)
Kr. 290,03
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 70 unit(s) ready to ship
- Plus 100 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 20 | Kr. 46,404 | Kr. 232,02 | - |
| 25 - 45 | Kr. 44,922 | Kr. 224,61 | 3% |
| 50 + | Kr. 43,538 | Kr. 217,69 | 6% |
*price indicative
- RS Stock No.:
- 667-1683
- Brand:
- RS PRO
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
| Brand | RS PRO | |
| Thread Standard | G | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Thread Size | 1/8 in | |
| Series | 17 | |
| Material | Steel | |
| Thread Gender | Female | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Pressure | 35 bar | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | Rectus 17, Schrader NW5 | |
| Finish | Nickel Plated | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Thread Standard G | ||
Product Type Pneumatic Quick Connect Coupling | ||
Thread Size 1/8 in | ||
Series 17 | ||
Material Steel | ||
Thread Gender Female | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Pressure 35 bar | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals Rectus 17, Schrader NW5 | ||
Finish Nickel Plated | ||
- COO (Country of Origin):
- TR
Series 17 Connectors
Series 17 Connectors
Industrial pattern connectors, suitable for all general purpose industrial air line applications. Maximum operating pressure is 35 bar and operating temperature range is -20°C to +100°C. All couplings are of the single shut-off type and all allow one handed operation. Interchangeable with Schrader Standard Series and Rectus Series 17.
Related links
- RS PRO Brass 1/8 in Female G
- RS PRO Plastic 1/8 in Female G
- RS PRO Steel Pneumatic Quick Connect Coupling, 1/4 in Female G Single Shut Off (One Side Is with Valve)
- RS PRO Steel Pneumatic Quick Connect Coupling, 1/4 in Female G
- RS PRO Steel Pneumatic Quick Connect Coupling, 1/2 in Female G
- CEJN Steel Pneumatic Quick Connect Coupling, 1/8 in Female G
- RS PRO Steel Pneumatic Quick Connect Coupling, 3/8 in Female G
- RS PRO Steel Pneumatic Quick Connect Coupling, 1/8 in Male R