RS PRO Brass, Steel Pneumatic Quick Connect Coupling, Female, Male 10mm Single Shut Off (One Side Is with Valve)
- RS Stock No.:
- 667-1724
- Distrelec Article No.:
- 304-19-563
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
Kr. 241,03
(exc. VAT)
Kr. 301,29
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 176 unit(s) ready to ship
- Plus 3 unit(s) ready to ship from another location
- Plus 70 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | Kr. 241,03 |
| 5 - 9 | Kr. 233,28 |
| 10 + | Kr. 226,35 |
*price indicative
- RS Stock No.:
- 667-1724
- Distrelec Article No.:
- 304-19-563
- Brand:
- RS PRO
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
| Brand | RS PRO | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Series | 19 | |
| Sub Type | Single Shut Off (One Side Is with Valve) | |
| Hose Barb Connection | 10mm | |
| Material | Brass, Steel | |
| Thread Gender | Female, Male | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Pressure | 35 bar | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | PLC 60, Rectus 19 | |
| Finish | Nickel Plated | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Pneumatic Quick Connect Coupling | ||
Series 19 | ||
Sub Type Single Shut Off (One Side Is with Valve) | ||
Hose Barb Connection 10mm | ||
Material Brass, Steel | ||
Thread Gender Female, Male | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Pressure 35 bar | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals PLC 60, Rectus 19 | ||
Finish Nickel Plated | ||
- COO (Country of Origin):
- TR
RS PRO Pneumatic Quick Connect Coupling Brass 10 mm Hose Barb
This hose barb coupler from RS PRO allows you to attach hoses, piping and tubing with a simple push. These type of pneumatic quick connect couplings are suitable for a wide range of industrial applications, including chemistry laboratory equipment and compressed air tools.
Hose barb couplers are male connectors with a quick-connect system that's easily operable with one hand. The hose barb connection on this model measures 10 mm.
The coupling's body is made of corrosion-resistant, hardwearing nickel-plated glass. A nitrile rubber seal protects the coupler from liquids, including gasoline, oil and some hydraulic fluids. The coupling has a maximum operating pressure of 35 bar and a maximum operating temperature of +100°C.
This coupler complies with connection standard PLC 60 and is interchangeable with parts from the Rectus 19 standard series. Part of the tried and tested RS PRO range, this product has undergone strict quality controls to ensure safety.
Features and Benefits
• Pneumatic quick connect coupling
• Hose barb connection of 10 mm
• Connection standard of PLC 60, Rectus 19
• Operating temperature range of -20°C to +100°C
• Maximum operating pressure of 35 bar
• Male thread connection
• Manufacturer series 19
• Nickel-plated brass couple body
• Nitrile rubber seal to resist corrosion
• Male coupling
• Made from brass
• Plated with nickel
• Interchangeable with PCL Airflow, CEJN 295 and Rectus 19 series parts
• RoHS compliant for restricted hazardous substances
• Meets Electrostatic Control Standards ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO Brass Female, Male 10mm Single Shut Off (One Side Is with Valve)
- RS PRO Steel Pneumatic Quick Connect Coupling Male 10mm Single Shut Off (One Side Is with Valve)
- RS PRO Steel Female, Male 10mm Single Shut Off (One Side Is with Valve)
- RS PRO Brass Pneumatic Quick Connect Coupling Male 10mm Single Shut Off (One Side Is with Valve)
- RS PRO Brass Hose Barb Female, Male 10mm Plug
- RS PRO Brass Hose Barb Female, Male 10mm
- RS PRO Brass Steel Pneumatic Quick Connect Coupling Male 10mm
- RS PRO Brass Female, Male 6mm Single Shut Off (One Side Is with Valve)