RS PRO Brass Pneumatic Quick Connect Coupling, Female, Male 6mm Single Shut Off (One Side Is with Valve)
- RS Stock No.:
- 667-1866
- Distrelec Article No.:
- 304-03-368
- Brand:
- RS PRO
Get a bulk buy discount
Add 25 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
Kr. 132,53
(exc. VAT)
Kr. 165,66
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 365 unit(s) ready to ship
- Plus 285 unit(s) ready to ship from another location
- Plus 750 unit(s) shipping from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 20 | Kr. 26,506 | Kr. 132,53 | - |
| 25 - 45 | Kr. 25,742 | Kr. 128,71 | 2% |
| 50 + | Kr. 24,864 | Kr. 124,32 | 6% |
*price indicative
- RS Stock No.:
- 667-1866
- Distrelec Article No.:
- 304-03-368
- Brand:
- RS PRO
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
| Brand | RS PRO | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Series | 21 | |
| Sub Type | Single Shut Off (One Side Is with Valve) | |
| Hose Barb Connection | 6mm | |
| Material | Brass | |
| Thread Gender | Female, Male | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 100°C | |
| Maximum Operating Pressure | 35 bar | |
| Finish | Nickel Plated | |
| Standards/Approvals | Camozzi, Legris, Rectus 21, Rectus 90 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Pneumatic Quick Connect Coupling | ||
Series 21 | ||
Sub Type Single Shut Off (One Side Is with Valve) | ||
Hose Barb Connection 6mm | ||
Material Brass | ||
Thread Gender Female, Male | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 100°C | ||
Maximum Operating Pressure 35 bar | ||
Finish Nickel Plated | ||
Standards/Approvals Camozzi, Legris, Rectus 21, Rectus 90 | ||
- COO (Country of Origin):
- TR
RS PRO Brass Male Pneumatic Quick Connect Coupling, 6 mm Hose Barb
Do you need a quick way to connect and disconnect pneumatic hoses and tools? Choose these male couplings from RS PRO. They feature a quick-release system that allows you to detach tools from the air supply without leaks or drops in pressure. Their compact design means you can operate them with just one hand. The couplings are made of sturdy brass with a nickel-plated finish for corrosion resistance, making them a durable choice. They're interchangeable with Rectus Series 21 and 90 equipment, as well as Camozzi and Legris parts. This makes it easy to integrate them into your existing pneumatic system. These connectors are small enough to fit precision equipment such as dentistry tools. They're also a suitable choice for laboratory or medical instrumentation.
Features and Benefits
Related links
- RS PRO Brass Pneumatic Quick Connect Coupling Male 6mm Single Shut Off (One Side Is with Valve)
- RS PRO Brass Female, Male 6mm Single Shut Off (One Side Is with Valve)
- RS PRO Steel Female, Male 6mm Single Shut-Off
- RS PRO Steel Female, Male 6mm Single Shut Off (One Side Is with Valve)
- RS PRO Steel Pneumatic Quick Connect Coupling Male 6mm Single Shut Off (One Side Is with Valve)
- RS PRO Brass Pneumatic Quick Connect Coupling Male 3mm Single Shut Off (One Side Is with Valve)
- RS PRO Brass Pneumatic Quick Connect Coupling Male 4mm Single Shut Off (One Side Is with Valve)
- RS PRO Brass Female, Male 6mm