RS PRO Steel, Brass Pneumatic Quick Connect Coupling, 1/2 in Female G
- RS Stock No.:
- 667-1914
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
Kr. 274,88
(exc. VAT)
Kr. 343,60
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 75 unit(s) shipping from 23 November 2026
- Plus 30 unit(s) shipping from 23 November 2026
- Plus 40 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | Kr. 274,88 |
| 5 - 9 | Kr. 266,68 |
| 10 + | Kr. 257,55 |
*price indicative
- RS Stock No.:
- 667-1914
- Brand:
- RS PRO
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
| Brand | RS PRO | |
| Thread Standard | G | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Thread Size | 1/2 in | |
| Series | 25 | |
| Material | Steel, Brass | |
| Thread Gender | Female | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Pressure | 35 bar | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | CEJN 320, JWL 520, JWL 530, Legris, Parker PEF, Rectus 25, Rectus 26, TST 026 | |
| Finish | Nickel | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Thread Standard G | ||
Product Type Pneumatic Quick Connect Coupling | ||
Thread Size 1/2 in | ||
Series 25 | ||
Material Steel, Brass | ||
Thread Gender Female | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Pressure 35 bar | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals CEJN 320, JWL 520, JWL 530, Legris, Parker PEF, Rectus 25, Rectus 26, TST 026 | ||
Finish Nickel | ||
- COO (Country of Origin):
- TR
RS PRO Steel Female Pneumatic Quick Connect Coupling, G 1/2 Female Threaded
Use this compact, quick-connect coupling from RS PRO to join pneumatic lines. You can connect and disconnect it with one hand and it will automatically seal, ensuring no air leaks or loss of pressure.
The coupling is intended for use on the supply side of the connection. It has a built-in valve to prevent airflow when you remove the connector, allowing you to disconnect it easily and safely. It has a 1/2-inch thread on the rear so you can attach it to your air supply or hose.
This connector is compatible with Rectus Series 25 or 26 parts, which means you can use it with existing pneumatic systems. It's designed for high-flow applications up to 1800 L/min. This makes it ideal for use with tools such as nail guns and impact drivers in your workshop or garage.
Features and Benefits
• CEJN 320, JWL 520, JWL 530, Legris, Parker PEF, Rectus 25, Rectus 26, TST 026 connection standard
• Female coupling gender
• G 1/2 female threaded connection
• Thread size of 1/2 in
• Steel material
• Nickel-plated finish
• Maximum operating pressure of 35 bar
• Minimum operating temperature of -20°C
• Maximum operating temperature of +100°C
• Nitrile rubber seal material
Related links
- RS PRO Steel 1/2 in Female G Single Shut Off (One Side Is with Valve)
- RS PRO Steel 1/2 in Female G
- RS PRO Steel 1/4 in Female G Single Shut Off (One Side Is with Valve)
- RS PRO Steel 1/4 in Female G
- CEJN Steel 1/2 in Female G
- RS PRO Steel 1/4 in Female, Male gR
- RS PRO Steel 1/4 in Male G Single Shut Off (One Side Is with Valve)
- RS PRO Steel Aluminium Pneumatic Quick Connect Coupling, 1/2 in Female G