RS PRO Iron Pneumatic Quick Connect Coupling, 3/4 in Female G

Subtotal (1 unit)*

Kr. 127,69

(exc. VAT)

Kr. 159,61

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 57 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 127,69

*price indicative

RS Stock No.:
773-0584
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Thread Standard

G

Product Type

Pneumatic Quick Connect Coupling

Thread Size

3/4 in

Series

RS PRO

Material

Iron

Thread Gender

Female

Maximum Operating Pressure

10 bar

Standards/Approvals

European

Finish

Zinc Plated

RoHS Status: Exempted

COO (Country of Origin):
DE

Q Type Female Claw Coupling


Q Type Female Claw Couplings incorporate a safety 'pin lock' feature that prevents accidental disconnection and are suitable for medium to high pressure compressed air applications. The Female Couplings are fully interchangeable with standard European claw couplings, and are manufactured from malleable iron, with a Zinc-plated finish.

Q Type Claw Couplings


Q Type Claw Couplings are suitable for medium to high pressure compressed air applications, incorporate a safety 'pin lock' feature that prevents accidental disconnection, and are fully interchangeable with standard European claw couplings. The couplings are manufactured from malleable iron, with a Zinc-plated finish. The couplings also feature a security collar on the stem for use with HP clamps, to prevent hose 'blow off'.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy