CEJN Steel, Brass Pneumatic Quick Connect Coupling, Male/Female ISO-standard 10mm
- RS Stock No.:
- 817-9274
- Mfr. Part No.:
- 103202004
- Brand:
- CEJN
Get a bulk buy discount
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
Kr. 426,71
(exc. VAT)
Kr. 533,39
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 121 unit(s) ready to ship
- Plus 8 unit(s) ready to ship from another location
- Plus 51 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | Kr. 426,71 | - |
| 5 - 9 | Kr. 413,10 | 3% |
| 10 + | Kr. 399,83 | 6% |
*price indicative
- RS Stock No.:
- 817-9274
- Mfr. Part No.:
- 103202004
- Brand:
- CEJN
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
| Brand | CEJN | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Thread Standard | ISO-standard | |
| Series | 320 | |
| Hose Barb Connection | 10mm | |
| Material | Steel, Brass | |
| Thread Gender | Male/Female | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 100°C | |
| Maximum Operating Pressure | 16 bar | |
| Finish | Zinc Plated | |
| Standards/Approvals | EN 983, A-A 59439 (former U.S. Standard MIL C 4109 1/4"), ISO 6150 B, ISO 4414 | |
| Select all | ||
|---|---|---|
Brand CEJN | ||
Product Type Pneumatic Quick Connect Coupling | ||
Thread Standard ISO-standard | ||
Series 320 | ||
Hose Barb Connection 10mm | ||
Material Steel, Brass | ||
Thread Gender Male/Female | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 100°C | ||
Maximum Operating Pressure 16 bar | ||
Finish Zinc Plated | ||
Standards/Approvals EN 983, A-A 59439 (former U.S. Standard MIL C 4109 1/4"), ISO 6150 B, ISO 4414 | ||
- COO (Country of Origin):
- SE
CEJN 320 Series, 7.6mm Flow Diameter
CEJN Series 320 couplings are lightweight and easy to handle, yet strong and durable. Male threads on the coupling and nipples feature pre-applied thread sealant. Couplings have zinc plated steel bodies, NBR seals, brass shut off valves and hardened zinc-plated steel sleeves. Nipples have hardened zinc plated steel bodies and plugs
Flow capacity upto 2100 l/min
Nominal Flow Diameter 7.6 mm
Strong and durable
Easy to connect
Available in standard and safety versions
Two stage safety types
Interchanges to other Brand Profiles
Related links
- CEJN Steel Pneumatic Quick Connect Coupling, Male ISO-standard 10mm Standard & Vented Safety
- CEJN Brass Male/Female ISO-standard 13mm Standard & Vented Safety
- CEJN Steel Hose Barb 10mm
- CEJN Steel 1/4 in Male R
- CEJN Steel 1/4 in Female G Standard & Vented Safety
- CEJN Steel 1/2 in Male R Standard & Vented Safety
- CEJN Steel 3/8 in Female G
- CEJN Steel 1/2 in Female G