Festo Quick Exhaust Valve x 10 bar A: Threaded

Subtotal (10 units, in packs of 10)*

Kr. 461,03

(exc. VAT)

Kr. 576,29

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +Kr. 46,103Kr. 461,03

*price indicative

RS Stock No.:
203-1571
Mfr. Part No.:
VFFG-T-F6-7
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Quick Exhaust Valve

Connection Type A

Threaded

Connection Size A

5.8 mm

Series

VFFG

Built-in Silencer

No

Minimum Operating Pressure

-0.9bar

Maximum Operating Pressure

10 bar

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

60°C

Standards/Approvals

ISO8573-1:2010 (7:4:4)

COO (Country of Origin):
DE
The Festo Fixed restrictor VFFG-T-F6-7 has valve function has throttle function. It has mounting type is tapped.

Operating pressure -0,9 - 10 bar

Ambient temperature -5 - 60 °C

Size For ø 5.8 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy