Festo D Series Pneumatic Regulator G 1/2 G

Subtotal (1 unit)*

Kr. 1 833,60

(exc. VAT)

Kr. 2 292,00

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 1 833,60

*price indicative

RS Stock No.:
202-2055
Mfr. Part No.:
LR-1/2-D-7-O-DI-MAXI
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Pneumatic Regulator

Inlet Connection Size

G 1/2

Series

D

Outlet Connection Size

G 1/2

Maximum Operating Pressure

16 bar

Outlet Thread Standard

G

Minimum Operating Temperature

-10°C

Material

Die Cast Zinc, Nitrile Rubber

Maximum Operating Temperature

60°C

Standards/Approvals

ISO8573-1:2010 (7:4:4), RoHS

The Festo D series MAXI size pressure regulator has a G1/2 pneumatic port connecting thread with integrated return flow function. It is a directly-controlled diaphragm regulator design structure without pressure gauge. The regulator has a working pressure

Actuator lock - rotary knob with lock

Assembly position - any

Nominal flow rate - 7,300 l/min

Related links