Festo MS Series Pneumatic Regulator G 1/4 G

Subtotal (1 unit)*

Kr. 588,36

(exc. VAT)

Kr. 735,45

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
  • Plus 3 unit(s) shipping from 09 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 588,36

*price indicative

RS Stock No.:
202-2067
Mfr. Part No.:
MS4-LRB-1/4-D7-AS
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Pneumatic Regulator

Inlet Connection Size

G 1/4

Series

MS

Outlet Connection Size

G 1/4

Maximum Operating Pressure

14 bar

Outlet Thread Standard

G

Minimum Operating Temperature

-10°C

Material

Nitrile Rubber (NBR), Die Cast Aluminium, Polyoxymethylene, Polyamide

Maximum Operating Temperature

60°C

Standards/Approvals

ISO8573-1:2010 (7:4:4), Conforms to RoHS

COO (Country of Origin):
HU

Festo Series MS Pneumatic Regulator, 12 Bar Maximum Outlet Pressure, 1500 L/min Typical Flow Rate - MS4-LRB-1/4-D7-AS, Numeric Part Number: 529485


This pneumatic regulator is a crucial component for managing compressed air supply within industrial applications. Designed with a size of 4 and featuring a G 1/4 port connection, it effectively maintains consistent pressure levels. The regulator operates within an impressive flow rate of 1500 L/min, ensuring efficient performance across a range of conditions. Its operating temperatures span from -10°C to +60°C, making it suitable for various environments.

Features & Benefits


• Directly actuated diaphragm design maintains consistent output pressure

• Adjustable rotary knob allows for precise pressure control

• Secondary venting feature enhances safety during operation

• Suitable for lubricated operation to extend service life

• Corrosion resistance class CRC 2 ensures durability in challenging environments

• Compatible with pressure gauges for easy monitoring

Applications


• Employed in pneumatic systems requiring precise pressure adjustments

• Integrated within food processing equipment for reliable operation

• Suitable for environments where inert gases are used

What is the operating pressure range of this product?


The operating pressure ranges from 0.8 bar to 14 bar, allowing flexibility for various applications.

How does the adjustable rotary knob improve usability?


The rotary knob facilitates straightforward adjustments, enabling users to quickly set the desired output pressure according to their specific needs.

What are the key materials used in the construction of this regulator?


The regulator features a die-cast aluminium housing with NBR seals and a control panel made from PA and POM, ensuring both durability and reliability.

Can this regulator withstand corrosive environments?


With a corrosion resistance class of CRC 2, it is designed to handle moderate corrosion stress, making it suitable for various industrial applications.

What are the maximum pressure tolerances during operation?


This product has a maximum outlet pressure of 12 bar, with a maximum input pressure tolerance of 14 bar, ensuring effective pressure management.