Festo D Series Pneumatic Regulator G 1/4 G
- RS Stock No.:
- 202-2077
- Mfr. Part No.:
- LRB-D-O-MIDI
- Brand:
- Festo
Subtotal (1 unit)*
Kr.988 99
(exc. VAT)
Kr.1 236 24
(inc. VAT)
FREE delivery for online orders over 500,00 kr
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 988,99 |
*price indicative
- RS Stock No.:
- 202-2077
- Mfr. Part No.:
- LRB-D-O-MIDI
- Brand:
- Festo
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
| Brand | Festo | |
| Product Type | Pneumatic Regulator | |
| Inlet Connection Size | G 1/4 | |
| Series | D | |
| Outlet Connection Size | G 3/8 | |
| Maximum Operating Pressure | 16 bar | |
| Minimum Operating Temperature | -10°C | |
| Outlet Thread Standard | G | |
| Material | Polyamide, Die Cast Zinc, Nitrile Rubber (NBR) | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | ISO8573-1:2010 (7:4:4), RoHS | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Regulator | ||
Inlet Connection Size G 1/4 | ||
Series D | ||
Outlet Connection Size G 3/8 | ||
Maximum Operating Pressure 16 bar | ||
Minimum Operating Temperature -10°C | ||
Outlet Thread Standard G | ||
Material Polyamide, Die Cast Zinc, Nitrile Rubber (NBR) | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals ISO8573-1:2010 (7:4:4), RoHS | ||
- COO (Country of Origin):
- HU
The Festo D series MIDI size pressure regulator is a without threaded connection plates, for block mounting. It is a directly-controlled diaphragm regulator design structure with pressure gauge. The regulator has a working pressure up to 12bar.
Actuator lock - rotary knob with lock
Assembly position - any
Nominal flow rate - 3,200 l/min