Festo MS Series Pneumatic Regulator G 1/4 Pneumatic G
- RS Stock No.:
- 202-2108
- Mfr. Part No.:
- MS4-LR-1/4-D6-AS-Z
- Brand:
- Festo
Subtotal (1 unit)*
Kr. 515,26
(exc. VAT)
Kr. 644,08
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 5 unit(s) ready to ship
- Plus 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 515,26 |
*price indicative
- RS Stock No.:
- 202-2108
- Mfr. Part No.:
- MS4-LR-1/4-D6-AS-Z
- Brand:
- Festo
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
| Brand | Festo | |
| Product Type | Pneumatic Regulator | |
| Inlet Connection Type | Pneumatic | |
| Inlet Connection Size | G 1/4 | |
| Outlet Connection Type | Pneumatic | |
| Outlet Connection Size | G 1/4 | |
| Series | MS | |
| Maximum Operating Pressure | 14 bar | |
| Material | Polyethylene, Polyamide, Die Cast Aluminium, Polyoxymethylene, Nitrile Rubber (NBR) | |
| Outlet Thread Standard | G | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | Conforms to RoHS, ISO8573-1:2010 (7:4:4) | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Regulator | ||
Inlet Connection Type Pneumatic | ||
Inlet Connection Size G 1/4 | ||
Outlet Connection Type Pneumatic | ||
Outlet Connection Size G 1/4 | ||
Series MS | ||
Maximum Operating Pressure 14 bar | ||
Material Polyethylene, Polyamide, Die Cast Aluminium, Polyoxymethylene, Nitrile Rubber (NBR) | ||
Outlet Thread Standard G | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals Conforms to RoHS, ISO8573-1:2010 (7:4:4) | ||
Festo Series MS Pneumatic Regulator, 1/4in Port Connection, 7 Bar Maximum Outlet Pressure - MS4-LR-1/4-D6-AS-Z, Numeric Part Number:529418
This pneumatic regulator is designed for precise control of air pressure. It features a compact size of 37.2 x 48.6 x 60.2mm and allows adjustable output pressure from 0.3 bar to 7 bar, making it an ideal solution for various applications in automation and mechanical systems. The robust construction and high flow rate capability of 1800 L/min ensure reliable performance and efficiency in diverse operational conditions.
Features & Benefits
• Directly actuated diaphragm design for consistent pressure regulation
• Optional rotary knob actuator provides easy regulation
• Secondary venting feature enhances operational safety
• Suitable for compressed air and inert gases
• Compatible with G 1/4 pneumatic fittings for versatile installation
• Moderate corrosion resistance ensures longevity in industrial environments
Applications
• Used in pneumatic control systems for machinery
• Ideal for in automation and assembly lines
• Employed in the food industry for safe air supply
• Used for air pressure regulation in packaging machines
• Effective in maintaining consistent pressure in pneumatic tools
What is the maximum input pressure this regulator can handle?
It can handle a maximum input pressure of 14 bar, ensuring high performance under varying conditions.
Can this regulator be used in environments with fluctuating temperatures?
Yes, it operates effectively within a temperature range of -10°C to +60°C, making it suitable for different industrial settings.
How does the pressure regulation range benefit my application?
The regulation range of 0.3 bar to 7 bar allows for flexibility in controlling the output pressure tailored to specific requirements in automation tasks.
Is lubricated operation possible with this device?
Yes, lubricated operation is indeed possible and necessary for optimal performance in specific applications.
What materials are used in the construction of this regulator?
It features a die-cast aluminium housing and NBR seals, ensuring durability and reliability in various working conditions.
Related links
- Festo MS Series Pneumatic Regulator G 1/4 G 1/4 G
- Festo MS Series Pneumatic Regulator G 1/8 G
- Festo MS Series Pneumatic Regulator G 1/4 G
- Festo MS Series Pneumatic Regulator G 1/4 Pneumatic G
- Festo MS Series Pressure Regulator G 1/4
- Festo MS Series Pneumatic Regulator G 1/4 Female
- Festo MS Series Pneumatic Regulator G 1/8 G G
- Festo MS Series Pressure Regulator G 1/4 Push-in Fitting G