Festo G 1/2 Pneumatic Regulator - 0.3bar to 4bar, 20bar max. input, 530320

Subtotal (1 unit)*

Kr.751 38 

(exc. VAT)

Kr.939 22 

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02. mars 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 751,38

*price indicative

RS Stock No.:
202-2115
Mfr. Part No.:
MS6-LRB-1/2-D5-A4-AS
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Port Connection

G 1/2

Maximum Outlet Pressure

4bar

Minimum Outlet Pressure

0.3bar

Maximum Input Pressure

20bar

Manufacturer Series

MS

Typical Flow Rate

7300L/min

Model Number p

530320

COO (Country of Origin):
HU
The Festo MS series pressure regulator is used for manifold assembly with a thread connection size of G1/2. It is a directly-controlled diaphragm regulator design structure with adapter G1/8 for pressure gauge acc. to EN 837. The regulator has a working p

Actuator lock - rotary knob with lock
Assembly position - any
Size - 6

Related links