Festo G 1/8 Pneumatic Regulator - 0.1bar to 10bar, 11bar max. input, 575125

Subtotal (1 unit)*

Kr.6 832 54 

(exc. VAT)

Kr.8 540 68 

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06. mars 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 6 832,54

*price indicative

RS Stock No.:
202-2120
Mfr. Part No.:
VPPM-6L-L-1-G18-0L10H-V1P-C1
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Port Connection

G 1/8

Maximum Outlet Pressure

10bar

Minimum Outlet Pressure

0.1bar

Maximum Input Pressure

11bar

Manufacturer Series

VPP

Typical Flow Rate

1400L/min

Model Number p

575125

COO (Country of Origin):
BG
The Festo VPPM Modular proportional pressure regulator is a 3/2-way in-line valve design with G 1/8 thread connection. The pressure range is up to 10 bar with analogue set point of 10V.

Nominal diameter - 6 mm
Nominal diameter, exhaust - 4.5 mm
Accuracy - 2%
Assembly position - any

Related links