Festo G 1/4 Pneumatic Regulator - 0.5bar to 12bar, 16bar max. input, 194611

Subtotal (1 unit)*

Kr.2 263 29 

(exc. VAT)

Kr.2 829 11 

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 2 263,29

*price indicative

RS Stock No.:
203-0357
Mfr. Part No.:
LRS-1/4-D-I-MINI
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Port Connection

G 1/4

Maximum Outlet Pressure

12bar

Minimum Outlet Pressure

0.5bar

Maximum Input Pressure

16bar

Manufacturer Series

D

Pressure Gauge Port Size

G 1/4

Typical Flow Rate

1500L/min

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

'+60°C

Model Number p

194611

Pressure Gauge Port Thread Standard

G

COO (Country of Origin):
HU

Festo D Series Pneumatic Regulator, G1/4 Pneumatic Connection, 1 to 16 Bar Operating Pressure - LRS-1/4-D-I-MINI, Numeric Part Number: 194611


This compact pressure regulator from the D series operates effectively between 0.1 MPa and 1.6 MPa, ensuring consistent output pressure via primary pressure compensation. It features a maximum operating temperature of +60°C and a minimum of -10°C, accommodating a wide range of environments while maintaining precise pressure regulation.

Features & Benefits


• Directly actuated diaphragm regulator maintains stable output pressure
• Integrated rotary knob allows secure actuator locking
• Optional mounting position enhances installation flexibility
• Compatible with lubricated operations for varied applications
• Pressure gauge included for easy pressure monitoring
• RoHS-compliant materials ensure environmental safety

Applications


• Used with automation control systems
• Suitable for pneumatic tools and equipment
• Used for compressed air filtration setups
• Employed in gas handling systems

What is the pneumatic connection size?


The pneumatic connection is G1/4.

Can this regulator be used in lubricated operations?


Yes, lubricated operation is possible and necessary in certain situations.

What is the operating temperature range?


It can operate within a temperature range of -10°C to 60°C

Will it support both compressed air and inert gases?


Yes, it is suitable for both types of media.

Is it possible to mount it in-line?


Yes, the product allows for in-line installation.

Related links