Festo D Series Pneumatic Regulator G 3/8 G

Subtotal (1 unit)*

Kr. 1 373,26

(exc. VAT)

Kr. 1 716,58

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 1 373,26

*price indicative

RS Stock No.:
203-0361
Mfr. Part No.:
LR-3/8-D-I-MIDI
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Pneumatic Regulator

Inlet Connection Size

G 3/8

Outlet Connection Size

G 3/8

Series

D

Maximum Operating Pressure

16 bar

Material

Nitrile Rubber, Zinc Die Cast (Material Of Connecting Plate)

Outlet Thread Standard

G

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS

COO (Country of Origin):
HU
The Festo D series pressure regulator has a G 3/8 pneumatic port connecting thread with increased return exhaust. It is a directly-controlled diaphragm regulator design structure with pressure gauge. The regulator has a working pressure up to 12 bar.

Size = midi

Actuator lock = rotary knob with lock

Assembly position = any

Related links