Festo G 1/8 Pneumatic Regulator - 0.2bar to 2bar, 4bar max. input, 542236

Subtotal (1 unit)*

Kr.6 029 22 

(exc. VAT)

Kr.7 536 52 

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10. mars 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 6 029,22

*price indicative

RS Stock No.:
203-0396
Mfr. Part No.:
VPPM-6L-L-1-G18-0L2H-A4N
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Port Connection

G 1/8

Maximum Outlet Pressure

2bar

Minimum Outlet Pressure

0.2bar

Maximum Input Pressure

4bar

Manufacturer Series

VPP

Typical Flow Rate

380L/min

Model Number p

542236

COO (Country of Origin):
BG
The Festo VPPM Modular proportional pressure regulator is a 3-way in-line valve design with G1/8 thread connection and two-stage control circuit for stable. The pressure range is up to 2 bar.

Pressurisation - 6 mm

Nominal diameter, exhaust - 4.5 mm

Assembly position - any

Related links