Festo D Series Pneumatic Regulator G1 G

Subtotal (1 unit)*

Kr. 2 495,52

(exc. VAT)

Kr. 3 119,40

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 2 495,52

*price indicative

RS Stock No.:
203-0398
Mfr. Part No.:
LR-1-D-O-MAXI
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Pneumatic Regulator

Inlet Connection Size

G1

Series

D

Outlet Connection Size

G1

Maximum Operating Pressure

16 bar

Outlet Thread Standard

G

Minimum Operating Temperature

-10°C

Material

Nitrile Rubber (Seal), Die Cast Zinc

Maximum Operating Temperature

60°C

Standards/Approvals

ISO8573-1:2010 (7:4:4) (Air purity class at output), RoHS

COO (Country of Origin):
HU
The Festo D series pressure regulator has a G1 pneumatic port connecting thread with threaded connection plate. It is a directly-controlled diaphragm regulator design structure without pressure gauge. The regulator has a working pressure up to 12 bar.

Size = maxi

Actuator lock = rotary knob with lock

Assembly position = any

Related links