Festo VPPM Series Pneumatic Regulator G 1/4 Pneumatic G
- RS Stock No.:
- 203-0419
- Mfr. Part No.:
- VPPM-8L-L-1-G14-0L10H-V1P-S1C1
- Brand:
- Festo
Subtotal (1 unit)*
Kr. 9 727,55
(exc. VAT)
Kr. 12 159,44
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 9 727,55 |
*price indicative
- RS Stock No.:
- 203-0419
- Mfr. Part No.:
- VPPM-8L-L-1-G14-0L10H-V1P-S1C1
- Brand:
- Festo
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
| Brand | Festo | |
| Product Type | Pneumatic Regulator | |
| Inlet Connection Type | Pneumatic | |
| Inlet Connection Size | G 1/4 | |
| Outlet Connection Type | Pneumatic | |
| Series | VPPM | |
| Outlet Connection Size | G 1/4 | |
| Maximum Operating Pressure | 11 bar | |
| Minimum Operating Temperature | 10°C | |
| Outlet Thread Standard | G | |
| Material | Anodised wrought Aluminium Alloy | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | RCM c UL us (OL), CE to EU for EMC, KC KC-EMV | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Regulator | ||
Inlet Connection Type Pneumatic | ||
Inlet Connection Size G 1/4 | ||
Outlet Connection Type Pneumatic | ||
Series VPPM | ||
Outlet Connection Size G 1/4 | ||
Maximum Operating Pressure 11 bar | ||
Minimum Operating Temperature 10°C | ||
Outlet Thread Standard G | ||
Material Anodised wrought Aluminium Alloy | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals RCM c UL us (OL), CE to EU for EMC, KC KC-EMV | ||
The Festo VPPM Modular proportional pressure regulator is a 3-way flanged valve design with G1/4 thread connection. The pressure range is up to 10 bar.
Pressurisation - 8 mm
Nominal diameter, exhaust - 7 mm
Assembly position - any
Related links
- Festo VPPM Series Pneumatic Regulator G 1/4 Pneumatic G
- Festo VPPM-8L-L-1-G14-0L10H-A4P-S1C1 Series Pneumatic Regulator G 1/4 Pneumatic G
- Festo VPPM Series Pneumatic Regulator G 1/4 G G
- Festo VPPM-8L-L-1-G14-0L10H-V1P-S1 Series Pneumatic Regulator G 1/4 G
- Festo VPPM-8L-L-1-G14-0L6H-V1P-S1C1 Series Pneumatic Regulator G 1/4 G
- Festo VPPM Series Pneumatic Regulator G 1/4 G
- Festo VPP Series Pneumatic Regulator G 1/2 G
- Festo VPPM-8L-L-1-G14-0L10H-A4P-S1 Series Pneumatic Regulator G 1/4 G