Festo G 1/4 Pneumatic Regulator - 0.1bar to 10bar, 12bar max. input, 194693
- RS Stock No.:
- 203-0426
- Mfr. Part No.:
- LRPS-1/4-10
- Brand:
- Festo
Subtotal (1 unit)*
Kr.3 869 92
(exc. VAT)
Kr.4 837 40
(inc. VAT)
FREE delivery for online orders over 500,00 kr
Temporarily out of stock
- Shipping from 02. mars 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 3 869,92 |
*price indicative
- RS Stock No.:
- 203-0426
- Mfr. Part No.:
- LRPS-1/4-10
- Brand:
- Festo
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
| Brand | Festo | |
| Port Connection | G 1/4 | |
| Maximum Outlet Pressure | 10bar | |
| Minimum Outlet Pressure | 0.1bar | |
| Maximum Input Pressure | 12bar | |
| Manufacturer Series | LR | |
| Typical Flow Rate | 2300L/min | |
| Model Number p | 194693 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Port Connection G 1/4 | ||
Maximum Outlet Pressure 10bar | ||
Minimum Outlet Pressure 0.1bar | ||
Maximum Input Pressure 12bar | ||
Manufacturer Series LR | ||
Typical Flow Rate 2300L/min | ||
Model Number p 194693 | ||
- COO (Country of Origin):
- HU
The Festo LRPS series precision pressure regulator has a G1/4 pneumatic port connecting thread with lockable regulator head. It is a directly-controlled diaphragm regulator design structure without pressure gauge.
Pressure gauge = prepared for G1/8
Actuator lock = rotary knob with lock
Assembly position = any
Actuator lock = rotary knob with lock
Assembly position = any
Related links
- Festo G 1/4 Pneumatic Regulator - 0.1bar to 10bar 12bar max. input, 159502
- Festo G 1/4 Pneumatic Regulator - 0.05bar to 4bar 194692
- Festo G 1/4 Pneumatic Regulator - 0.05bar to 0.7bar 194690
- Festo G 1/4 Pneumatic Regulator - 0.05bar to 2.5bar 12bar max. input, 194691
- EMERSON ? AVENTICS G 1/4 Regulator - 0.5bar to 10bar R412014635
- EMERSON ? AVENTICS G 1/4 Regulator - 0.5bar to 10bar R412014632
- Festo G 1/4 Pneumatic Regulator - 1bar to 4bar 12bar max. input, 159501
- Festo G 1/4 Pneumatic Regulator - 0.05bar to 2.5bar 12bar max. input, 162834