Festo D Series Pneumatic Regulator G 1/2 G

Subtotal (1 unit)*

Kr. 5 067,00

(exc. VAT)

Kr. 6 333,75

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 5 067,00

*price indicative

RS Stock No.:
203-0436
Mfr. Part No.:
LRB-1/2-D-O-K4-MIDI
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Pneumatic Regulator

Inlet Connection Size

G 1/2

Series

D

Outlet Connection Size

G 3/8

Maximum Operating Pressure

16 bar

Minimum Operating Temperature

-10°C

Outlet Thread Standard

G

Material

Die Cast Zinc, Polyamide, Nitrile Rubber (NBR)

Maximum Operating Temperature

60°C

Standards/Approvals

ISO 8573-1:2010

COO (Country of Origin):
HU
The Festo D series pressure regulator combination is a manifold block with four G 1/2 pneumatic port connecting thread combinations and mounting brackets. It is used for manifold assembly without pressure gauge. The regulator has a working pressure up to 12 bar.

Size = mini

Actuator lock = rotary knob with lock

Assembly position = any