Festo G 1/8 Pneumatic Regulator - 0.1bar to 10bar, 11bar max. input, 570967

Subtotal (1 unit)*

Kr.9 609 71 

(exc. VAT)

Kr.12 012 14 

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05. mars 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 9 609,71

*price indicative

RS Stock No.:
203-0460
Mfr. Part No.:
VPPX-6L-L-1-G18-0L10H-S1
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Port Connection

G 1/8

Maximum Outlet Pressure

10bar

Minimum Outlet Pressure

0.1bar

Maximum Input Pressure

11bar

Manufacturer Series

VPPM

Typical Flow Rate

1400L/min

Model Number p

570967

COO (Country of Origin):
BG
The Festo VPP Modular proportional pressure regulator is a 3-way flanged valve design with G1/8 threaded connection. The pressure range is up to 10 bar.

Pressurisation - 6 mm
Nominal diameter, exhaust - 4.5 mm
Assembly position - any

Related links