Festo Pneumatic Regulator - 0.1bar to 10bar, 11bar max. input, 542244

Subtotal (1 unit)*

Kr.6 432 03 

(exc. VAT)

Kr.8 040 04 

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04. mars 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 6 432,03

*price indicative

RS Stock No.:
203-0472
Mfr. Part No.:
VPPM-6F-L-1-F-0L10H-A4N-S1
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Maximum Outlet Pressure

10bar

Minimum Outlet Pressure

0.1bar

Maximum Input Pressure

11bar

Manufacturer Series

VPP

Typical Flow Rate

1400L/min

Model Number p

542244

COO (Country of Origin):
BG
The Festo VPPM Modular proportional pressure regulator is a 3-way in-line valve design with electric set point specification and two-stage control circuit for stable. The pressure range is up to 10 bar.

Pressurisation - 6 mm
Nominal diameter, exhaust - 4.5 mm
Assembly position - any

Related links