Festo VPPM-6F-L-1-F-0L6H-LK-S1 Series Pneumatic Regulator 6 mm

Subtotal (1 unit)*

Kr. 6 880,93

(exc. VAT)

Kr. 8 601,16

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 6 880,93

*price indicative

RS Stock No.:
203-0473
Mfr. Part No.:
VPPM-6F-L-1-F-0L6H-LK-S1
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Pneumatic Regulator

Inlet Connection Size

6 mm

Series

VPPM-6F-L-1-F-0L6H-LK-S1

Outlet Connection Size

4.5 mm

Maximum Operating Pressure

8 bar

Minimum Operating Temperature

0°C

Material

Anodised wrought Aluminium Alloy

Maximum Operating Temperature

60°C

Standards/Approvals

KC, CE to EU for EMC, RCM c UL us (OL)

The Festo VPPM Modular proportional pressure regulator is a 3-way in-line valve design with electric set point specification and two-stage control circuit for stable. The pressure range is up to 6 bar.

Pressurisation - 6 mm

Nominal diameter, exhaust - 4.5 mm

Assembly position - any

Related links