Festo G 1/4 Pneumatic Regulator - 0.06bar to 6bar, 8bar max. input, 571296

Subtotal (1 unit)*

Kr.8 560 32 

(exc. VAT)

Kr.10 700 40 

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05. mars 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 8 560,32

*price indicative

RS Stock No.:
203-0478
Mfr. Part No.:
VPPM-8L-L-1-G14-0L6H-V1P
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Port Connection

G 1/4

Maximum Outlet Pressure

6bar

Minimum Outlet Pressure

0.06bar

Maximum Input Pressure

8bar

Manufacturer Series

VPPM

Typical Flow Rate

1750L/min

Model Number p

571296

COO (Country of Origin):
BG
The Festo VPPM Modular proportional pressure regulator is a 3-way flanged valve design with G1/4 thread connection. The pressure range is up to 6 bar.

Pressurisation - 8 mm
Nominal diameter, exhaust - 7 mm
Assembly position - any

Related links