Festo G 1/8 Pneumatic Regulator - 0.5bar to 12bar, 16bar max. input, 194604
- RS Stock No.:
- 203-0494
- Mfr. Part No.:
- LRS-1/8-D-O-MINI
- Brand:
- Festo
Subtotal (1 unit)*
Kr.2 009 66
(exc. VAT)
Kr.2 512 08
(inc. VAT)
FREE delivery for online orders over 500,00 kr
Temporarily out of stock
- Shipping from 03. mars 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 2 009,66 |
*price indicative
- RS Stock No.:
- 203-0494
- Mfr. Part No.:
- LRS-1/8-D-O-MINI
- Brand:
- Festo
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
| Brand | Festo | |
| Port Connection | G 1/8 | |
| Maximum Outlet Pressure | 12bar | |
| Minimum Outlet Pressure | 0.5bar | |
| Maximum Input Pressure | 16bar | |
| Manufacturer Series | D | |
| Typical Flow Rate | 800L/min | |
| Model Number p | 194604 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Port Connection G 1/8 | ||
Maximum Outlet Pressure 12bar | ||
Minimum Outlet Pressure 0.5bar | ||
Maximum Input Pressure 16bar | ||
Manufacturer Series D | ||
Typical Flow Rate 800L/min | ||
Model Number p 194604 | ||
- COO (Country of Origin):
- HU
The Festo D series pressure regulator has a G1/8 pneumatic port connecting thread with lockable regulator head. It is a directly-controlled diaphragm regulator design structure without pressure gauge. It has a working pressure up to 12 bar.
Size = mini
Actuator lock = rotary knob with lock
Assembly position = any
Actuator lock = rotary knob with lock
Assembly position = any
Related links
- Festo G 1/8 Pneumatic Regulator - 0.5bar to 12bar 194605
- Festo G 1/4 Pneumatic Regulator - 0.5bar to 12bar 194612
- Festo G 1/8 Pneumatic Regulator - 0.5bar to 7bar 194608
- Festo G 1/8 Pneumatic Regulator - 0.5bar to 12bar 16bar max. input, 162590
- Festo G 1/8 Pneumatic Regulator - 0.5bar to 12bar 194603
- Festo G 1/8 Pneumatic Regulator - 0.5bar to 12bar 194602
- Festo G 1/4 Pneumatic Regulator - 0.5bar to 12bar 194613
- Festo G 1/8 Pneumatic Regulator - 0.5bar to 7bar 194609