Festo G 1/8 Pneumatic Regulator - 0.06bar to 6bar, 8bar max. input, 558337
- RS Stock No.:
- 203-0502
- Mfr. Part No.:
- VPPM-6L-L-1-G18-0L6H-V1P-C1
- Brand:
- Festo
Subtotal (1 unit)*
Kr.6 832 54
(exc. VAT)
Kr.8 540 68
(inc. VAT)
FREE delivery for online orders over 500,00 kr
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 6 832,54 |
*price indicative
- RS Stock No.:
- 203-0502
- Mfr. Part No.:
- VPPM-6L-L-1-G18-0L6H-V1P-C1
- Brand:
- Festo
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
| Brand | Festo | |
| Port Connection | G 1/8 | |
| Maximum Outlet Pressure | 6bar | |
| Minimum Outlet Pressure | 0.06bar | |
| Maximum Input Pressure | 8bar | |
| Manufacturer Series | VPP | |
| Typical Flow Rate | 900L/min | |
| Model Number p | 558337 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Port Connection G 1/8 | ||
Maximum Outlet Pressure 6bar | ||
Minimum Outlet Pressure 0.06bar | ||
Maximum Input Pressure 8bar | ||
Manufacturer Series VPP | ||
Typical Flow Rate 900L/min | ||
Model Number p 558337 | ||
- COO (Country of Origin):
- BG
The Festo VPPM Modular proportional pressure regulator is a 3-way in-line valve design with G1/8 thread connection and two-stage control circuit for stable. The pressure range is up to 6 bar.
Pressurisation - 6 mm
Nominal diameter, exhaust - 4.5 mm
Assembly position - any
Nominal diameter, exhaust - 4.5 mm
Assembly position - any
Related links
- Festo G 1/8 Pneumatic Regulator - 0.06bar to 6bar 554043
- Festo G 1/8 Pneumatic Regulator - 0.06bar to 6bar 554039
- Festo G 1/8 Pneumatic Regulator - 0.06bar to 6bar 575121
- Festo G 1/8 Pneumatic Regulator - 0.06bar to 6bar 558338
- Festo G 1/8 Pneumatic Regulator - 0.06bar to 6bar 8bar max. input, 558346
- Festo G 1/8 Pneumatic Regulator - 0.06bar to 6bar 542237
- Festo G 1/8 Pneumatic Regulator - 0.06bar to 6bar 542231
- Festo G 1/8 Pneumatic Regulator - 0.06bar to 6bar 554045