Festo VPPE-3-1-1/8-2-420-E1T Series Pneumatic Regulator G 1/8 Pneumatic G

Subtotal (1 unit)*

Kr. 5 394,30

(exc. VAT)

Kr. 6 742,88

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 5 394,30

*price indicative

RS Stock No.:
203-0506
Mfr. Part No.:
VPPE-3-1-1/8-2-420-E1T
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Pneumatic Regulator

Inlet Connection Type

Pneumatic

Outlet Connection Type

Pneumatic

Inlet Connection Size

G 1/8

Outlet Connection Size

G 1/8

Series

VPPE-3-1-1/8-2-420-E1T

Maximum Operating Pressure

4 bar

Minimum Operating Temperature

0°C

Outlet Thread Standard

G

Material

Anodised wrought Aluminium Alloy

Maximum Operating Temperature

60°C

Standards/Approvals

CE, KC KC-EMV, RCM c UL us (OL)

The Festo VPP Proportional pressure regulator is a 3-way valve function regulator with G 1/8 port connection. It has a pilot actuated diaphragm regulator structure with electrical actuation.

Pressurisation - 5 mm

Nominal diameter, exhaust - 2.5 mm

Assembly position - any (preferably upright)

Related links