Festo VPPM-6TA-L-1-F-0L2H Series Pneumatic Regulator 6 mm

Subtotal (1 unit)*

Kr. 6 698,55

(exc. VAT)

Kr. 8 373,19

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 6 698,55

*price indicative

RS Stock No.:
203-0513
Mfr. Part No.:
VPPM-6TA-L-1-F-0L2H
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Pneumatic Regulator

Inlet Connection Size

6 mm

Outlet Connection Size

4.5 mm

Series

VPPM-6TA-L-1-F-0L2H

Maximum Operating Pressure

4 bar

Minimum Operating Temperature

0°C

Material

Anodised wrought Aluminium Alloy

Maximum Operating Temperature

60°C

Standards/Approvals

RCM c UL us (OL), CE to EU for EMC, KC KC-EMV

The Festo VPPM Modular proportional pressure regulator is a 3-way flanged valve design with electrical actuation. The pressure range is up to 2 bar.

Pressurisation - 6 mm

Nominal diameter, exhaust - 4.5 mm

Assembly position - any

Related links