Festo D Series Pneumatic Regulator G 1/4 G

Subtotal (1 unit)*

Kr. 725,75

(exc. VAT)

Kr. 907,19

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
  • Plus 5 unit(s) shipping from 21 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 725,75

*price indicative

RS Stock No.:
203-6514
Distrelec Article No.:
301-68-908
Mfr. Part No.:
LR-1/4-D-7-O-MINI
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Pneumatic Regulator

Inlet Connection Size

G 1/4

Series

D

Outlet Connection Size

G 1/4

Maximum Operating Pressure

16 bar

Outlet Thread Standard

G

Minimum Operating Temperature

-10°C

Material

Die Cast Zinc, Nitrile Rubber (NBR)

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS

Festo Series D Pneumatic Regulator, G1/4 Inlet Connection size, 16 Bar Maximum Operating Pressure - LR-1/4-D-7-O-MINI, Numeric Part Number: 162599


This pneumatic regulator controls and stabilises Air pressure for compressed-Air systems in industrial settings. It is configured with G-thread connections for straightforward integration into pneumatic controls and is suitable for Compact installations where space is limited.

Features & Benefits


• G1/4 inlet and outlet enable simple panel and tube connection
• Die-cast zinc body provides structural durability for installations
• NBR sealing ensures resistance to common pneumatic media
• 16 bar maximum operating pressure supports high-pressure applications
• Operational range from -10°C to 60°C allows varied ambient use

**Applications**


• Suitable for pneumatic actuators in automation lines
• Ideal for pressure regulation on control manifolds
• Used with Compact Air preparation units for machine tools
• Can be used for laboratory compressed-Air circuits requiring space efficiency

What materials make the regulator suitable for industrial environments?


The housing is formed from die-cast zinc and internal Seals use nitrile rubber, offering mechanical strength and compatibility with typical compressed-air media.

How does the connection standard affect installation flexibility?


The G-thread 1/4 connections match common BSP-style fittings, allowing direct replacement or integration with existing G1/4 pipelines and accessories.

What operating temperatures can the regulator withstand?


It functions across a range from -10°C up to 60°C, accommodating cold storage areas through to warm production floors without loss of control performance.

Is there an applicable environmental or materials restriction standard?


The device conforms to RoHS requirements, indicating restricted use of certain hazardous substances in its components.

Related links