Festo D Series Pneumatic Regulator G 3/4 G G

Subtotal (1 unit)*

Kr. 1 961,85

(exc. VAT)

Kr. 2 452,31

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 1 961,85

*price indicative

RS Stock No.:
203-6542
Mfr. Part No.:
LR-3/4-D-7-DI-MAXI
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Pneumatic Regulator

Inlet Connection Type

Pneumatic

Inlet Connection Size

G 3/4

Series

D

Outlet Connection Size

G 3/4

Inlet Thread Standard

G

Maximum Operating Pressure

16 bar

Minimum Operating Temperature

-10°C

Outlet Thread Standard

G

Material

Die Cast Zinc, Nitrile Rubber (NBR)

Maximum Operating Temperature

60°C

Standards/Approvals

ISO8573-1:2010 (7:4:4), Conforms to RoHS

The Festo pressure regulator LR-3/4-D-7-DI-MAXI Directly-controlled regulator, working pressure up to 7 bar. Also suitable for front panel mounting it has two pressure gauge connections for different fitting options. Good regulating characteristics with minimal pressure hysteresis.

Size Maxi

Series D

Actuator lock Rotary knob with lock

Assembly position Any

Design structure directly-controlled diaphragm regulator

Related links