Festo D Series Pneumatic Regulator G 1/8 G

Subtotal (1 unit)*

Kr. 725,75

(exc. VAT)

Kr. 907,19

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 725,75

*price indicative

RS Stock No.:
203-6593
Distrelec Article No.:
301-68-915
Mfr. Part No.:
LR-1/8-D-7-O-MINI
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Pneumatic Regulator

Inlet Connection Size

G 1/8

Outlet Connection Size

G 1/8

Series

D

Maximum Operating Pressure

16 bar

Outlet Thread Standard

G

Minimum Operating Temperature

-10°C

Material

Nitrile Rubber (NBR), Die Cast Zinc

Maximum Operating Temperature

60°C

Standards/Approvals

ISO8573-1:2010 (7:4:4), RoHS

COO (Country of Origin):
HU
The Festo pressure regulator LR-1/8-D-7-O-MINI With threaded connection plate, without pressure gauge. Also suitable for front panel mounting it has two pressure gauge connections for different fitting options. Good regulating characteristics with minimal pressure hysteresis.

Size Mini

Series D

Actuator lock Rotary knob with lock

Assembly position Any

Design structure directly-controlled diaphragm regulator

Related links