Festo G 1/2 Pneumatic Regulator - 0.5bar to 7bar, 16bar max. input, 194647

Subtotal (1 unit)*

Kr.2 745 37 

(exc. VAT)

Kr.3 431 71 

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09. mars 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 2 745,37

*price indicative

RS Stock No.:
203-6599
Mfr. Part No.:
LRS-1/2-D-7-I-MIDI
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Port Connection

G 1/2

Maximum Outlet Pressure

7bar

Minimum Outlet Pressure

0.5bar

Maximum Input Pressure

16bar

Manufacturer Series

D

Typical Flow Rate

4000L/min

Model Number p

194647

COO (Country of Origin):
HU
The Festo pressure regulator LRS-1/2-D-7-I-MIDI With increased return flow, with lockable regulator head, working pressure up to 7 bar. Also suitable for front panel mounting it has two pressure gauge connections for different fitting options. Good regulating characteristics with minimal pressure hysteresis.

Size Midi
Series D
Actuator lock Rotary knob with lock
Assembly position Any
Design structure directly-controlled diaphragm regulator

Related links