SMC AR30 Series Pneumatic Regulator 3/8 in G
- RS Stock No.:
- 288-6889
- Mfr. Part No.:
- AR30-F03-1-D
- Brand:
- SMC
Subtotal (1 unit)*
Kr. 334,41
(exc. VAT)
Kr. 418,01
(inc. VAT)
FREE delivery for online orders over 500,00 kr
Temporarily out of stock
- Shipping from 13 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 334,41 |
*price indicative
- RS Stock No.:
- 288-6889
- Mfr. Part No.:
- AR30-F03-1-D
- Brand:
- SMC
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
| Brand | SMC | |
| Product Type | Pneumatic Regulator | |
| Inlet Connection Type | G 3/8 | |
| Inlet Connection Size | 3/8 in | |
| Outlet Connection Size | G 3/8 | |
| Series | AR30 | |
| Maximum Operating Pressure | 10 bar | |
| Minimum Operating Temperature | -5°C | |
| Outlet Thread Standard | G | |
| Material | Polycarbonate | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Regulator | ||
Inlet Connection Type G 3/8 | ||
Inlet Connection Size 3/8 in | ||
Outlet Connection Size G 3/8 | ||
Series AR30 | ||
Maximum Operating Pressure 10 bar | ||
Minimum Operating Temperature -5°C | ||
Outlet Thread Standard G | ||
Material Polycarbonate | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
This SMC Regulator is a cost effective and clean looking, series AR regulators offer various pressure range settings to accommodate most applications. The locking adjustment knob prevents accidental setting changes. The modular design of the AR series connects with other SMC air preparation equipment.
Modular type regulator for easy integration
Optional embedded pressure gauge for accurate readings
Improved relief sensitivity for precise control