SMC Regulator

  • RS Stock No. 849-9565
  • Mfr. Part No. ARBY3000-05-P-2
  • Brand SMC
Technical Reference
Legislation and Compliance
Non Compliant
COO (Country of Origin): JP
Product Details

Modular Air Regulator AR20 - AR40

Modular air regulators from SMC. The modular air regulators in the AR series are now more efficient saving you energy. The AR series has a modular design with improved installation using a new bracket and spacer combination.The modular design allows connection with other parts in the AC FRL range allowing you to select which components are most suitable for your needs.

Resin body will not rust
Different pressure settings available to meet different application needs
Modular design

Specifications
Attribute Value
Manufacturer Series AR
Discontinued product
Related Products
SMC's Membrane air dryer series IDG is available ...
Description:
SMC's Membrane air dryer series IDG is available in a single unit or combination unit style. IDG/M models combine a mist separator and micro mist separator with a single unit. IDG/V models combine a regulator with the IDG/M model. Options ...
Cost effective and clean looking, series AR regulators ...
Description:
Cost effective and clean looking, series AR regulators offer various pressure range settings to accommodate most applications. The locking adjustment knob prevents accidental setting changes. The modular design of the AR series connects with other SMC air preparation equipment.
Air requirements; Dry, filtered to 0.3μm. Precise setting ...
Description:
Air requirements; Dry, filtered to 0.3μm. Precise setting accuracy ±0.2% of full span. Repeatability ±0.5% of full span. Temperature range -5°C to +60°CHigh relief flow capacity for high balance performance. Suitable for standalone use or integration into an SMC modular ...
ARM series compact manifold regulators are available with ...
Description:
ARM series compact manifold regulators are available with straight or elbow fittings. These series of modular style regulators can be mounted on a manifold station and are easy to set up. Direct or DIN rail mounting, backflow function, common and ...