Parker 3 μm Replacement Filter Element for TG(E/A/H/S) and G/CNG housing
- RS Stock No.:
- 823-511
- Mfr. Part No.:
- 2050XP
- Brand:
- Parker
Image representative of range
Subtotal (1 unit)*
Kr. 5 046,64
(exc. VAT)
Kr. 6 308,30
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 25 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 5 046,64 |
*price indicative
- RS Stock No.:
- 823-511
- Mfr. Part No.:
- 2050XP
- Brand:
- Parker
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Replacement Filter Element | |
| Filtration Size | 3μm | |
| For Use With | TG(E/A/H/S) and G/CNG housing | |
| For Removal | Compressed Air Contamination | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Replacement Filter Element | ||
Filtration Size 3μm | ||
For Use With TG(E/A/H/S) and G/CNG housing | ||
For Removal Compressed Air Contamination | ||
Standards/Approvals No | ||
RoHS Status: Exempted
- COO (Country of Origin):
- CZ
The Parker genuine replacement filters are designed to ensure the reliable separation of contaminants from compressed Air and gas systems. These elements maintain optimal performance and enhance system efficiency.
Sub-micro coalescing filter type optimises efficiency
Engineered specifically for G, GH, F, LV, TG(E/A/H/S) and G/CNG Series housings
Element change interval of 12 months for coalescing and dry particulate filtration
Enhances performance for compressed air, nitrogen, and special gas applications
Reduces oil vapour and odour effectively when detected
Related links
- Parker 3 μm Replacement Filter Element for TG(E/A/H/S) and G/CNG housing
- Parker Replacement Filter Element for TG(E/A/H/S) and G/CNG housing
- Parker 3 μm Replacement Filter Element for TG(E/A/H/S) and G/CNG
- Parker Replacement Filter Element for TG(E/A/H/S) and G/CNG
- Parker Compressed Air Filter Element for TG(E/A/H/S)
- Parker 3 μm Replacement Filter Element for Hypefilter
- Parker 3 μm Replacement Filter Element for OIL-X EVOLUTION 055
- Parker 3 μm Replacement Filter Element for OIL-X / EVOLUTION / FL
